TPS78408QDBVRQ1

Texas Instruments
595-TPS78408QDBVRQ1
TPS78408QDBVRQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive 300-mA lo w-IQ high-PSRR L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
800 mV
300 mA
1 Output
Positive
25 uA
1.65 V
6 V
52 dB
Fixed
- 40 C
+ 150 C
775 mV
TPS784
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: MULTIPKGLDOEVM-823
Dropout Voltage - Max: 300 mV
Line Regulation: 0.3 mV
Load Regulation: 5 mV
Output Voltage Range: 1.2 V to 5.5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low-Dropout Voltage Regulator
Voltage Regulation Accuracy: 0.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS784/TPS784-Q1 Ultra-Low Dropout (LDO) Regulator

Texas Instruments TPS784/TPS784-Q1 Ultra-Low Dropout (LDO) Regulator is an adjustable 300mA ultra LDO regulator with a low quiescent current. This device is available in a small 5-pin, 2.9mm x 1.6mm, SOT-23 package and has excellent line and load transient performance. The low output noise and great PSRR performance make this device suitable for power-sensitive analog loads. The Texas Instruments TPS784/TPS784-Q1 is a flexible device for post-regulation because this device supports an input voltage range from 1.65V to 6.0V and offers an adjustable output range of 1.2V to 5.5V.

In Stock: 2.260

Stock:
2.260 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,834 € 0,83 €
0,598 € 5,98 €
0,539 € 13,48 €
0,475 € 47,50 €
0,444 € 111,00 €
0,425 € 212,50 €
0,412 € 412,00 €
Full Reel (Order in multiples of 3000)
0,39 € 1.170,00 €
0,376 € 2.256,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.