TPS77218DGK

Texas Instruments
595-TPS77218DGK
TPS77218DGK

Mfr.:

Description:
LDO Voltage Regulators Fast-Transient-Resp 150-mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-8
1.8 V
150 mA
1 Output
Positive
125 uA
2.7 V
10 V
Fixed
- 40 C
+ 125 C
75 mV
TPS772
Tube
Brand: Texas Instruments
Ib - Input Bias Current: 92 uA
Line Regulation: 0.005 %/V
Load Regulation: 1 mV
Operating Supply Current: 90 uA
Pd - Power Dissipation: 412 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 389

Stock:
389 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 389 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,28 € 4,28 €
3,23 € 32,30 €
2,97 € 74,25 €
2,67 € 213,60 €
2,59 € 621,60 €
2,45 € 1.372,00 €
2,38 € 2.475,20 €
2,36 € 6.041,60 €