TPS76950QDBVRG4MQ1

Texas Instruments
595-S76950QDBVRG4MQ1
TPS76950QDBVRG4MQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive 100mA 10 V low-IQ low-dropout

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
5 V
100 mA
1 Output
620 uA
2.5 V
16 V
58 dB
Fixed
- 40 C
+ 125 C
150 mV
TPS769
Reel
Cut Tape
Brand: Texas Instruments
Dropout Voltage - Max: 218 mV
Line Regulation: 0.032 %/V
Load Regulation: 20 mV
Pd - Power Dissipation: 555 mW
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low-Dropout Linear Regulator
Voltage Regulation Accuracy: 1.2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS769/TPS769-Q1 100mA LDO Voltage Regulators

Texas Instruments TPS769/TPS769-Q1 Low-Dropout (LDO) Voltage Regulators offer the benefits of low dropout voltage, ultralow-power operation, and miniaturized packaging. These regulators feature low dropout voltages and ultralow quiescent current compared to conventional LDO regulators. The TPS769/TPS769-Q1 series devices are ideal for micropower operations, where board space is at a premium, and are offered in a 5-terminal small outline integrated-circuit SOT-23 package.

In Stock: 1.950

Stock:
1.950 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,34 € 1,34 €
0,98 € 9,80 €
0,894 € 22,35 €
0,789 € 78,90 €
0,742 € 185,50 €
0,714 € 357,00 €
0,707 € 707,00 €
Full Reel (Order in multiples of 3000)
0,707 € 2.121,00 €