TPS76901SKGD1

Texas Instruments
595-TPS76901SKGD1
TPS76901SKGD1

Mfr.:

Description:
LDO Voltage Regulators DIE SALE LDO Line Re gulators
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
6 Weeks Estimated factory production time.
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
139,65 € 55.860,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
1.2 V to 4.5 V
100 mA
1 Output
Positive
28 uA
5 V
10 V
Adjustable
- 55 C
+ 210 C
71 mV
TPS76901
Brand: Texas Instruments
Ib - Input Bias Current: 17 uA
Line Regulation: 0.04 %
Load Regulation: 12 mV
Operating Supply Current: 17 uA
Product Type: LDO Voltage Regulators
Reference Voltage: 1.127 V
Factory Pack Quantity: 400
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 16 %
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.