TPS74801EVM-177

Texas Instruments
595-TPS74801EVM-177
TPS74801EVM-177

Mfr.:

Description:
Power Management IC Development Tools TPS74801-177 Eval Mo d

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
LDO Voltage Regulator
5 V
1.2 V
TPS74801
TPS74801-177
Brand: Texas Instruments
Dimensions: 68.6 mm x 34.2 mm
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8473309000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS74801EVM-177 Evaluation Module (EVM)

Texas Instruments TPS74801EVM-177 Evaluation Module (EVM) facilitates evaluation of the TPS74801 low-dropout linear regulator IC. These regulators require a low-power bias voltage, VBIAS, and a power input voltage, VIN. The regulator is capable of providing output voltages down to 0.8V. The regulator also has an integrated supervisory circuit with an open-drain output that goes to high impedance when the output voltage reaches regulation (power good or PG). The TPS74801 can provide up to 1.5A of DC current.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,60 € 24,60 €