TPS74401RGWRG4

Texas Instruments
595-TPS74401RGWRG4
TPS74401RGWRG4

Mfr.:

Description:
LDO Voltage Regulators 3A LDO w/ Prog Soft- Start ALT 595-TPS74 ALT 595-TPS74401RGWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VQFN-20
3 A
1 Output
Positive
800 mV
5.5 V
Adjustable
- 40 C
+ 125 C
115 mV
TPS74401
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS74401EVM-118
Dropout Voltage - Max: 195 mV
Ib - Input Bias Current: 3 mA
Line Regulation: 0.0005 %/V
Load Regulation: 0.03 %/A
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Output Voltage Range: 800 mV to 3.6 V
Pd - Power Dissipation: 2.74 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 804 mV
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Ultra LDO Regulators
Voltage Regulation Accuracy: 1 %
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS74x01 Family Voltage Regulators

Delivers exceptional dropout and transient response performance.

TPS742 & TPS744 Low-Dropout Linear Regulators

Texas Instruments TPS742 & TPS744 Low-Dropout Linear Regulators provide an easy-to-use, robust power management solution for a wide variety of applications. User-programmable soft-start minimises stress on the input power source by reducing capacitive inrush current on start-up. The soft-start is
monotonic and well suited for powering many different types of processors and ASICs.

In Stock: 3.894

Stock:
3.894 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,44 € 2,44 €
1,82 € 18,20 €
1,67 € 41,75 €
1,50 € 150,00 €
1,42 € 355,00 €
1,39 € 695,00 €
1,32 € 1.320,00 €
Full Reel (Order in multiples of 3000)
1,27 € 3.810,00 €
1,25 € 7.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,44 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,94 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,95 €
Min:
1

Similar Product

Texas Instruments TPS74401RGWR
Texas Instruments
LDO Voltage Regulators 3A LDO w/ Prog Soft- Start A 595-TPS7440 A 595-TPS74401RGWT