TPS74401RGWR

Texas Instruments
595-TPS74401RGWR
TPS74401RGWR

Mfr.:

Description:
LDO Voltage Regulators 3A LDO w/ Prog Soft- Start A 595-TPS7440 A 595-TPS74401RGWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VQFN-20
3 A
1 Output
Positive
800 mV
5.5 V
Adjustable
- 40 C
+ 125 C
115 mV
TPS74401
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS74401EVM-118
Dropout Voltage - Max: 195 mV
Ib - Input Bias Current: 2 mA
Line Regulation: 0.0005 %/V
Load Regulation: 0.03 %/A
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Output Voltage Range: 800 mV to 3.6 V
Pd - Power Dissipation: 2.74 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 804 mV
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Ultra LDO Regulators
Voltage Regulation Accuracy: 1 %
Unit Weight: 70 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS742 & TPS744 Low-Dropout Linear Regulators

Texas Instruments TPS742 & TPS744 Low-Dropout Linear Regulators provide an easy-to-use, robust power management solution for a wide variety of applications. User-programmable soft-start minimises stress on the input power source by reducing capacitive inrush current on start-up. The soft-start is
monotonic and well suited for powering many different types of processors and ASICs.

TPS74x01 Family Voltage Regulators

Delivers exceptional dropout and transient response performance.

In Stock: 2.105

Stock:
2.105
Can Dispatch Immediately
On Order:
15.000
Expected 10/30/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,44 € 2,44 €
1,82 € 18,20 €
1,67 € 41,75 €
1,50 € 150,00 €
1,42 € 355,00 €
1,39 € 695,00 €
1,35 € 1.350,00 €
Full Reel (Order in multiples of 3000)
1,27 € 3.810,00 €
1,25 € 7.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,44 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,94 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,95 €
Min:
1

Similar Product

Texas Instruments TPS74401RGWT
Texas Instruments
LDO Voltage Regulators 3A LDO w/ Prog Soft- Start A 595-TPS7440 A 595-TPS74401RGWR