TPS74401RGRT

Texas Instruments
595-TPS74401RGRT
TPS74401RGRT

Mfr.:

Description:
LDO Voltage Regulators Sngl Output LDO 3.0A Prgramble Soft Start

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 491

Stock:
491 Can Dispatch Immediately
Quantities greater than 491 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,45 € 13,45 €
10,64 € 106,40 €
9,94 € 248,50 €
9,17 € 917,00 €
Full Reel (Order in multiples of 250)
9,16 € 2.290,00 €
8,87 € 4.435,00 €
8,76 € 8.760,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,13 €
Min:
1

Similar Product

Texas Instruments TPS7A5301RPSR
Texas Instruments
LDO Voltage Regulators 3-A low-VIN (1.1 V) low-noise high-accu A 595-TPS7A5301RPST

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VQFN-20
3 A
1 Output
Positive
1.1 V
5.5 V
50 dB
Adjustable
- 40 C
+ 125 C
115 mV
TPS74401
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 195 mV
Ib - Input Bias Current: 2 mA
Line Regulation: 0.0005 %/V
Load Regulation: 0.03 %/A
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Output Voltage Range: 800 mV to 3.6 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 800 mV
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Ultra LDO Regulators
Voltage Regulation Accuracy: 0.2 %
Unit Weight: 30,200 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.