TPS7350QD

Texas Instruments
595-TPS7350QD
TPS7350QD

Mfr.:

Description:
LDO Voltage Regulators Lowest Dropout PMOS A 595-TPS7350QDR A 5 A 595-TPS7350QDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
5 V
500 mA
1 Output
Positive
45 uA
5.33 V
10 V
53 dB
Fixed
- 40 C
+ 125 C
146 mV
TPS73
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 170 mV
Ib - Input Bias Current: 340 uA
Line Regulation: 25 mV
Load Regulation: 65 mV
Operating Supply Current: 340 uA
Pd - Power Dissipation: 725 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.27 V
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: Low Dropout Voltage Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,63 € 5,63 €
4,32 € 43,20 €
3,99 € 99,75 €
3,63 € 272,25 €
3,46 € 1.038,00 €
3,35 € 1.758,75 €
3,31 € 3.475,50 €
3,27 € 9.810,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,38 €
Min:
1

Similar Product

Texas Instruments TPS7350QDR
Texas Instruments
LDO Voltage Regulators Lowest Dropout PMOS