TPS73501DRVT

Texas Instruments
595-TPS73501DRVT
TPS73501DRVT

Mfr.:

Description:
LDO Voltage Regulators Sgl Output LDO 500mA Adj Low Quies Crnt A 595-TPS73501DRVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
500 mA
1 Output
Positive
45 uA
2.7 V
6.5 V
Adjustable
- 40 C
+ 125 C
280 mV
TPS735
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS73501EVM-276
Dropout Voltage - Max: 500 mV
Line Regulation: 0.02 %/V
Load Regulation: 0.005 %/mA
Operating Supply Current: 45 uA
Output Voltage Range: 1.25 V to 6 V
Pd - Power Dissipation: 1.54 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.208 V
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 1 %
Unit Weight: 9,700 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
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
In Stock: 7.657

Stock:
7.657 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,32 € 2,32 €
1,74 € 17,40 €
1,58 € 39,50 €
1,42 € 142,00 €
Full Reel (Order in multiples of 250)
1,33 € 332,50 €
1,26 € 630,00 €
1,22 € 1.220,00 €
1,21 € 3.025,00 €
1,19 € 5.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,88 €
Min:
1

Similar Product

Texas Instruments TPS73501DRVR
Texas Instruments
LDO Voltage Regulators Sgl Output LDO 500mA Adj Low Quies Crnt A 595-TPS73501DRVT