TPS73418DRVT

Texas Instruments
595-TPS73418DRVT
TPS73418DRVT

Mfr.:

Description:
LDO Voltage Regulators Sgl Out 250mA Fixed Lo Quies Crnt A 595- A 595-TPS73418DRVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
1.8 V
250 mA
1 Output
Positive
44 uA
2.7 V
6.5 V
Fixed
- 40 C
+ 125 C
125 mV
TPS734
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 219 mV
Ib - Input Bias Current: 44 uA
Line Regulation: 0.02 %
Load Regulation: 0.005 %
Operating Supply Current: 44 uA
Pd - Power Dissipation: 1.54 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.208 V
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 1 %
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LDO Linear Regulator: TPS734xx

The Texas Instruments TPS734xx LDO linear regulator family offers excellent AC performance with very low ground current (44µA), high PSRR, low noise, fast start-up, and excellent line and load transient response. The TI TPS734xx LDO linear regulator is stable with ceramic capacitors, and uses an advanced BiCMOS fabrication process to yield a typical dropout voltage of 125mV at 250mA output.

In Stock: 419

Stock:
419 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,32 € 1,32 €
0,972 € 9,72 €
0,877 € 21,93 €
0,822 € 82,20 €
Full Reel (Order in multiples of 250)
0,729 € 182,25 €
0,715 € 357,50 €
0,71 € 710,00 €
0,685 € 1.712,50 €
0,678 € 3.390,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.