TPS73418DRVR

Texas Instruments
595-TPS73418DRVR
TPS73418DRVR

Mfr.:

Description:
LDO Voltage Regulators Sgl Out 250mA Fixed Lo Quies Crnt A 595- A 595-TPS73418DRVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
1.8 V
250 mA
1 Output
Positive
44 uA
2.7 V
6.5 V
Fixed
- 40 C
+ 125 C
125 mV
TPS734
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 219 mV
Ib - Input Bias Current: 44 uA
Line Regulation: 0.02 %/V
Load Regulation: 0.005 %/mA
Operating Supply Current: 44 uA
Pd - Power Dissipation: 1.54 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 1 %
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LDO Linear Regulator: TPS734xx

The Texas Instruments TPS734xx LDO linear regulator family offers excellent AC performance with very low ground current (44µA), high PSRR, low noise, fast start-up, and excellent line and load transient response. The TI TPS734xx LDO linear regulator is stable with ceramic capacitors, and uses an advanced BiCMOS fabrication process to yield a typical dropout voltage of 125mV at 250mA output.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,03 € 1,03 €
0,764 € 7,64 €
0,697 € 17,43 €
0,622 € 62,20 €
0,587 € 146,75 €
0,564 € 282,00 €
0,544 € 544,00 €
Full Reel (Order in multiples of 3000)
0,519 € 1.557,00 €
0,509 € 3.054,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,32 €
Min:
1

Similar Product

Texas Instruments TPS73418DRVT
Texas Instruments
LDO Voltage Regulators Sgl Out 250mA Fixed Lo Quies Crnt A 595- A 595-TPS73418DRVR