TPS7301QP

Texas Instruments
595-TPS7301QP
TPS7301QP

Mfr.:

Description:
LDO Voltage Regulators Lowest Dropout PMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
PDIP-8
1.2 V to 9.75 V
500 mA
1 Output
Positive
340 uA
2.47 V
10 V
Adjustable
- 40 C
+ 125 C
270 mV
TPS73
Tube
Brand: Texas Instruments
Ib - Input Bias Current: 340 uA
Line Regulation: 18 mV
Load Regulation: 22 mV
Operating Supply Current: 340 uA
Pd - Power Dissipation: 1.175 W
Product Type: LDO Voltage Regulators
Reference Voltage: 1.182 V
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 3 %
Unit Weight: 440,400 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 275

Stock:
275 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 275 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,18 € 4,18 €
3,18 € 31,80 €
2,78 € 139,00 €
2,66 € 266,00 €
2,47 € 617,50 €
2,45 € 7.350,00 €
5.000 Quote