TPS7233QDR

Texas Instruments
595-TPS7233QDR
TPS7233QDR

Mfr.:

Description:
LDO Voltage Regulators LDO PMOS Voltage A 5 95-TPS7233QD A 595- A 595-TPS7233QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.335

Stock:
2.335 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,49 € 7,49 €
5,81 € 58,10 €
5,38 € 134,50 €
4,92 € 492,00 €
4,70 € 1.175,00 €
4,57 € 2.285,00 €
4,45 € 4.450,00 €
Full Reel (Order in multiples of 2500)
4,21 € 10.525,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,17 €
Min:
1

Similar Product

Texas Instruments TPS7233QD
Texas Instruments
LDO Voltage Regulators LDO PMOS Voltage A 5 95-TPS7233QDR A 595 A 595-TPS7233QDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
3.3 V
250 mA
1 Output
Positive
300 uA
3.98 V
10 V
Fixed
- 55 C
+ 150 C
560 mV
TPS72
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 20 mV
Ib - Input Bias Current: 180 uA
Line Regulation: 25 mV
Load Regulation: 55 mV
Operating Supply Current: 180 uA
Pd - Power Dissipation: 725 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 76 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.