TPS72101DBVT

Texas Instruments
595-TPS72101DBVT
TPS72101DBVT

Mfr.:

Description:
LDO Voltage Regulators Low-Noise Low Input Voltage 150mA A 595- A 595-TPS72101DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.225 V to 2.5 V
150 mA
1 Output
Positive
120 uA
1.8 V
5.5 V
Adjustable
- 40 C
+ 125 C
150 mV
TPS721
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 240 mV at 150 mA
Ib - Input Bias Current: 85 uA
Line Regulation: 0.09 % / V
Load Regulation: 0.5 mV
Operating Supply Current: 85 uA
Pd - Power Dissipation: 555 mW
Product Type: LDO Voltage Regulators
Reference Voltage: 1.225 V
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 3 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,67 € 1,67 €
1,23 € 12,30 €
1,12 € 28,00 €
0,998 € 99,80 €
Full Reel (Order in multiples of 250)
0,929 € 232,25 €
0,877 € 438,50 €
0,853 € 853,00 €
0,843 € 2.107,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,42 €
Min:
1

Similar Product

Texas Instruments TPS72101DBVR
Texas Instruments
LDO Voltage Regulators Low-Noise Low Input Voltage 150mA A 595- A 595-TPS72101DBVT