TPS7201QPW

Texas Instruments
595-TPS7201QPW
TPS7201QPW

Mfr.:

Description:
LDO Voltage Regulators Micropower PMOS Adju stable A 595-TPS720 A 595-TPS7201QPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TSSOP-8
1.2 V to 9.75 V
250 mA
1 Output
Positive
300 uA
3 V
10 V
Adjustable
- 55 C
+ 150 C
560 mV
TPS72
Tube
Brand: Texas Instruments
Ib - Input Bias Current: 180 uA
Line Regulation: 23 mV
Load Regulation: 27 mV
Operating Supply Current: 180 uA
Pd - Power Dissipation: 525 mW
Product Type: LDO Voltage Regulators
Reference Voltage: 1.188 V
Factory Pack Quantity: 150
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 3 %
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,89 € 2,89 €
2,15 € 21,50 €
1,97 € 49,25 €
1,77 € 177,00 €
1,66 € 498,00 €
1,63 € 978,00 €
1,58 € 1.659,00 €
1,56 € 4.680,00 €
1,54 € 9.240,00 €