TPS71319DRCR

Texas Instruments
595-TPS71319DRCR
TPS71319DRCR

Mfr.:

Description:
LDO Voltage Regulators Dual 250 mA Output H igh PSRR A 595-TPS7 A 595-TPS71319DRCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VSON-10
1.8 V, 1.2 V to 5.5 V
250 mA
2 Output
Positive
2.7 V
5.5 V
Adjustable, Fixed
- 40 C
+ 125 C
125 mV
TPS713
Reel
Brand: Texas Instruments
Dropout Voltage - Max: 230 mV at 250 mA
Ib - Input Bias Current: 190 uA
Line Regulation: 0.05 %/V
Load Regulation: 0.8 %/mA
Moisture Sensitive: Yes
Operating Supply Current: 300 uA
Pd - Power Dissipation: 1.92 W
Product Type: LDO Voltage Regulators
Reference Voltage: 1.225 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 26,100 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
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
9 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,54 € 4.620,00 €
1,51 € 9.060,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,40 €
Min:
1

Similar Product

Texas Instruments TPS71319DRCT
Texas Instruments
LDO Voltage Regulators Dual 250 mA Output H igh PSRR A 595-TPS7 A 595-TPS71319DRCR