TPS70933QDBVRM3Q1

Texas Instruments
595-PS70933QDBVRM3Q1
TPS70933QDBVRM3Q1

Mfr.:

Description:
Switching Voltage Regulators Automotive 150-mA 3 0-V ultra-low-IQ l

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 6/29/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,50 € 1,50 €
1,10 € 11,00 €
1,01 € 25,25 €
0,894 € 89,40 €
0,836 € 209,00 €
0,804 € 402,00 €
0,801 € 801,00 €
Full Reel (Order in multiples of 3000)
0,746 € 2.238,00 €
0,73 € 4.380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.2 V to 6.5 V
150 mA
1 Output
2.7 V
30 V
1 uA
- 40 C
+ 125 C
TPS709-Q1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS70933EVM-110
Input Voltage: 2.7 V to 30 V
Load Regulation: 20 mV
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Linear Regulator
Unit Weight: 17 mg
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
8542390090
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
TPS709/TPS709-Q1 Wide Input Low-Dropout Regulators

Texas Instruments TPS709/TPS709-Q1 Wide Input Low-Dropout Regulators are ultra-low, quiescent current devices designed for power-sensitive applications. A precision band-gap and error amplifier provides 2% accuracy over temperature. Quiescent current of only 1µA makes these devices ideal solutions for battery-powered, always-on systems that require very little idle-state power dissipation. These devices have thermal-shutdown, current-limit, and reverse-current protections for added safety. These regulators can be put into shutdown mode by pulling the EN pin low. The shutdown current in this mode goes down to 150nA, typical. The TPS709-Q1 devices are AEC-Q100 qualified for automotive applications.