TPS66020YBGR

Texas Instruments
595-TPS66020YBGR
TPS66020YBGR

Mfr.:

Description:
Power Management Specialised - PMIC USB-C/PD 20V sink & 5V source power swit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.107

Stock:
9.107 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,04 € 1,04 €
0,752 € 7,52 €
0,68 € 17,00 €
0,601 € 60,10 €
0,563 € 140,75 €
0,541 € 270,50 €
0,518 € 518,00 €
Full Reel (Order in multiples of 3000)
0,502 € 1.506,00 €
0,49 € 2.940,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS66020
Multi-Channel PMIC
SMD/SMT
DSBGA-28
30 mA
3.6 V
2.85 V
22 V
- 10 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 2.85 V to 3.6 V
Operating Supply Voltage: 2.85 V to 3.6 V
Output Voltage Range: 0 V to 22 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 4 mg
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
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS6602x Integrated Source/Sink Power Multiplexers

Texas Instruments TPS6602x Integrated Source and Sink Power Multiplexers contain an integrated 5V Source power path and a 4V to 22V Sink power path. The 5V Source path limits the output current to a safe level. This safe level is achieved by operating in a constant-current mode when the output load exceeds the selected current-limit threshold. Each power path supports overtemperature and reverse current protection.