TPS65911AA2NMAR

Texas Instruments
595-TPS65911AA2NMAR
TPS65911AA2NMAR

Mfr.:

Description:
Power Management Specialised - PMIC Integrated Power Man agement IC (PMIC) w A 595-TPS65911AA2NMAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65911
General Purpose
SMD/SMT
NFBGA-98
5.5 V
2.7 V
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Input Voltage Range: 2.7 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 5.5 V
Pd - Power Dissipation: 2 W
Product: Power Management ICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS65911 Power Management ICs (PMIC)

Texas Instruments TPS65911 Power Management ICs (PMIC) provide three step-down converters, one controller for external FETs to support high current rail, and eight LDOs. The device is designed to be a flexible PMIC for supporting different processors and applications. The TPS65911 is designed for applications powered by one Li-Ion or Li-Ion polymer battery cell, 3-series Ni-MH cells, or a 5V input, and multiple power rails required.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
5,66 € 14.150,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,84 €
Min:
1

Similar Product

Texas Instruments TPS65911AA2NMAT
Texas Instruments
Power Management Specialised - PMIC Integrated Power Man agement IC (PMIC) w A 595-TPS65911AA2NMAR