TPS65400QRGZRQ1

Texas Instruments
595-TPS65400QRGZRQ1
TPS65400QRGZRQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 4.5 V to 18 V input 4 A / 4 A A 595-TPS65400QRGZTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.642

Stock:
1.642 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,45 € 6,45 €
4,98 € 49,80 €
4,61 € 115,25 €
4,21 € 421,00 €
3,90 € 975,00 €
3,78 € 3.780,00 €
Full Reel (Order in multiples of 2500)
3,59 € 8.975,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,43 €
Min:
1

Similar Product

Texas Instruments TPS65400QRGZTQ1
Texas Instruments
Switching Voltage Regulators 4.5V to 18V input Sy nc Quad Convtr A 59 A 595-TPS65400QRGZRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-48
Buck
600 mV to 16.2 V
4 A
4 Output
4.5 V
18 V
12 uA
275 kHz to 2.2 MHz
- 40 C
+ 125 C
AEC-Q100
TPS65400
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 164,500 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS65400/TPS65400-Q1 Power Management Unit (PMU)

Texas Instruments TPS65400/TPS65400-Q1 Integrated Power Management Unit (PMU) is an integrated PMU optimized for applications requiring a small form factor and high power conversion efficiency, enabling small space-constrained equipment with high ambient operating temperature without cooling. It provides high-power efficiency at a system level by enabling a single-stage conversion from an intermediate distribution bus with an optimized combination of regulators. The TPS65400/TPS65400-Q1 implements a PMBus-I2C-compatible digital interface. It helps the Core Chip optimize system performance by runtime changing regulated voltage, power sequence, phase interleaving, operating frequency, read back operating status, and so forth. The Texas Instruments TPS65400-Q1 devices are AEC-Q100 qualified for automotive applications.