TPS65296RJER

Texas Instruments
595-TPS65296RJER
TPS65296RJER

Mfr.:

Description:
Power Management Specialised - PMIC 4.5-V to 18-V VIN co mplete LPDDR4 and L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65296
DDR Termination Regulator
SMD/SMT
VQFN-18
8 A
18 V
4.5 V
20 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 4.5 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 150 uA
Operating Supply Voltage: 4.5 V to 18 V
Output Voltage Range: - 3 V to 20 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 16,800 mg
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
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

TPS65296 LPDDR4/LPDDR4X Memory Power IC

Texas Instruments TPS65296 LPDDR4/LPDDR4X Memory Power IC has the lowest total cost and minimizes the required space in a design. It meets the JEDEC standard for LPDDR4/LPDDR4X power-up and power-down sequence requirements. The TPS65296 integrates two synchronous buck converters (VDD1 and VDD2) and a 1.5A LDO (VDDQ). The TPS65296 employs D-CAP3™ mode with 600kHz switching frequency for fast transient, good load/line regulation, and support for ceramic output capacitors without an external compensation circuit.

In Stock: 2.413

Stock:
2.413 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,68 € 4,68 €
3,57 € 35,70 €
3,29 € 82,25 €
2,98 € 298,00 €
2,85 € 712,50 €
2,80 € 1.400,00 €
2,78 € 2.780,00 €
Full Reel (Order in multiples of 3000)
2,62 € 7.860,00 €
6.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.