TPS65235-1EVM-694

595-PS65235-1EVM-694
TPS65235-1EVM-694

Mfr.:

Description:
Power Management IC Development Tools TPS65235-1EVM-694

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
4.5 V to 16 V
13 V, 18 V
TPS65235-1
TPS65235-1
Brand: Texas Instruments
Description/Function: Evaluation module for TPS65235-1 LNB voltage regulator
Interface Type: I2C
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS65235-1EVM-694 Evaluation Module (EVM)

Texas Instruments TPS65235-1EVM-694 Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS65235-1 for DisEqC2.x applications. The evaluation module contains input and output connectors as well as control jumpers to easily evaluate the features of the device. Compared with the TPS65235-1EVM-747, the TPS65235-1EVM-694 has the circuits for DisEqC 2.x support. The TPS65235-1 is a monolithic voltage regulator with an I2C interface. The device is specifically designed to provide the 13V / 18V power supply and the 22kHz tone signaling to the LNB downconverter in an antenna dish or a multi-switch box.