TPS652190CRHBR

Texas Instruments
595-TPS652190CRHBR
TPS652190CRHBR

Mfr.:

Description:
Power Management Specialised - PMIC Integrated power man agement (PMIC) for

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65219
Processor PMIC
SMD/SMT
VQFN-32
3.5 A
5.5 V
2.5 V
3.4 V
- 40 C
+ 105 C
250 uA
Reel
Cut Tape
MouseReel
Application: Building Security, Data Concentrators, HVAC, HMI, Imaging, Industrial PC, Low power industrial MPUs such as AM62x and AM64x, Patient Monitoring and Diagnostics, PLC, Protection Relays, Smart Meter, Video Surveillance
Brand: Texas Instruments
Output Voltage Range: 600 mV to 3.4 V, 1.2 V to 3.3 V
Product: Multi-Channel PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
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
8542399000
USHTS:
8542390090
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
TPS65219/TPS65219-Q1 Integrated PMICs

Texas Instruments TPS65219/TPS65219-Q1 Integrated Power Management ICs (PMICs) for Arm® Cortex-A53 processors and FPGAs are designed to supply a wide range of SoCs in both portable and stationary applications. The devices are characterized by an ambient temperature range of -40°C to +105°C, making the PMICs suitable for various industrial applications. The devices include three synchronous step-down DC-DC converters and four linear regulators. The DC-DC converters are capable of 1x 3.5A and 2x 2A. The TPS65219/TPS65219-Q1 Integrated Power Management ICs require a small 470nH inductor, 4.7μF input capacitance, and (depending on configuration) a 30μF minimum output capacitance per rail.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,19 € 3,19 €
2,37 € 23,70 €
2,18 € 54,50 €
1,95 € 195,00 €
1,84 € 460,00 €
1,80 € 900,00 €
1,71 € 1.710,00 €
Full Reel (Order in multiples of 3000)
1,59 € 4.770,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.