TPS65136RTER

Texas Instruments
595-TPS65136RTER
TPS65136RTER

Mfr.:

Description:
LED Lighting Driver ICs Dual Pos and Neg Out put Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.518

Stock:
2.518 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2518 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,91 € 1,91 €
1,52 € 15,20 €
1,39 € 34,75 €
1,24 € 124,00 €
1,17 € 292,50 €
1,14 € 570,00 €
1,09 € 1.090,00 €
Full Reel (Order in multiples of 3000)
1,06 € 3.180,00 €
1,03 € 6.180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
2 Output
Boost, Buck
700 mA
WQFN-16
5.5 V
2.3 V
1 MHz
Adjustable
TPS65136
- 40 C
+ 85 C
Short Circuit and Thermal Protection
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS65136EVM-265
Input Voltage: 2.3 V to 5.5 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 1.7 mA
Type: AMOLED Bias
Unit Weight: 20,300 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TPS65136 SIMO Regulators

Texas Instruments TPS65136 Single Inductor Multiple Output Regulators provide best-in-class picture quality for Active Matrix OLED (AMOLED) displays requiring positive and negative supply rails. The devices operate with a buck-boost topology that generates both positive and negative output voltages above or below the input voltage rail and enable excellent line and load regulation. The Texas Instruments TPS65136 features a 2.3V to 6.0V input voltage range, 1% output voltage accuracy, and 750mW output power at Vin=2.9V. It also has positive output voltage up to 6.5V, negative output voltage down to -7V, power save mode for light load efficiency, power-up sequencing, short circuit protection, excellent line regulation, and thermal shutdown.