TPS65073RSLT

Texas Instruments
595-TPS65073RSLT
TPS65073RSLT

Mfr.:

Description:
Power Management Specialised - PMIC 5Ch Pwr Mgmt IC A 59 5-TPS65073RSLR A 59 A 595-TPS65073RSLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 455

Stock:
455 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 455 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,67 € 7,67 €
5,96 € 59,60 €
5,53 € 138,25 €
5,07 € 507,00 €
Full Reel (Order in multiples of 250)
4,69 € 1.172,50 €
4,49 € 2.245,00 €
4,38 € 4.380,00 €
4,35 € 10.875,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65073
SMD/SMT
VQFN-48
2 A
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Application: OMAP35xx
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 80 uA
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 140 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS65070 & TPS65073 Power Management ICs

Texas Instruments TPS65070 and TPS65073 Power Management ICs for navigation systems consist of a battery charger with power path management for a single Li-Ion or Li-Polymer cell. The charger on each TI power management IC can either be supplied by a USB port or on pin USB or by a DC voltage from a wall adapter connected to pin AC. The TPS65070 and TPS65073 include three highly efficient 2.25MHz step-down converters targeted at providing the core voltage, memory, and I/O voltage in a processor-based system. The step-down converters on these TI power management ICs enter a low power mode at light load for maximum efficiency across the widest possible range of load currents.