TPS65051RSMT

Texas Instruments
595-TPS65051RSMT
TPS65051RSMT

Mfr.:

Description:
Power Management Specialised - PMIC 6Ch Pwr Mgmt IC A 59 5-TPS65051RSMR A 59 A 595-TPS65051RSMR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65050
Voltage Regulator and LDO Regulator
SMD/SMT
VQFN-32
200 mA, 400 mA, 600 mA, 1 A
6.5 V
1.5 V
6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Application: S3C2410/2/3
Brand: Texas Instruments
Development Kit: TPS65051EVM-195
Input Voltage Range: 1.5 V to 6.5 V
Moisture Sensitive: Yes
Operating Supply Current: 2.4 mA
Output Voltage Range: 600 mV to 6 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 44,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
250
Expected 8/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,38 € 6,38 €
4,92 € 49,20 €
4,56 € 114,00 €
4,15 € 415,00 €
Full Reel (Order in multiples of 250)
3,84 € 960,00 €
3,72 € 3.720,00 €
3,55 € 8.875,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,26 €
Min:
1

Similar Product

Texas Instruments TPS65051RSMR
Texas Instruments
Power Management Specialised - PMIC 6Ch Pwr Mgmt IC A 59 5-TPS65051RSMT A 59 A 595-TPS65051RSMT