TPS6503520ARZDRQ1

Texas Instruments
595-PS6503520ARZDRQ1
TPS6503520ARZDRQ1

Mfr.:

Description:
Power Management Specialised - PMIC Automotive 18V PMIC with three buck conv

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,37 € 3,37 €
2,54 € 25,40 €
2,33 € 58,25 €
2,11 € 211,00 €
2,01 € 502,50 €
1,70 € 5.100,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS650352-Q1
Automotive
SMD/SMT
WQFN-22
300 mA, 1.2 A, 1.5 A
5.5 V, 18.3 V
2.5 V, 4 V
4 V
- 40 C
+ 125 C
Application: Automotive Camera Modules
Brand: Texas Instruments
Input Voltage Range: 2.5 V to 4 V, 4 V to 18.3 V
Moisture Sensitive: Yes
Output Voltage Range: 1.8 V to 3.3 V, 2.5 V to 4 V
Product: Camera PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
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
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS650352-Q1 Automotive Power Management IC (PMIC)

Texas Instruments TPS650352-Q1 Automotive Power Management IC (PMIC) is a highly integrated PMIC for automotive camera modules. This device combines one low-dropout (LDO) regulator and three step-down converters. For connections to Power over Coax (PoC), the BUCK1 step-down converter has an input voltage range up to 18.3V. Each converter operates in a forced fixed-frequency PWM mode. The LDO operates with an input voltage range from 2.5V to 5.5V and can supply 300mA. The LDO and step-down converters have separate voltage inputs, enabling maximum design and sequencing flexibility.