TPS6503320PRGERQ1

Texas Instruments
595-TPS6503320PRGRQ1
TPS6503320PRGERQ1

Mfr.:

Description:
Power Management Specialised - PMIC Automotive 18V PMIC with three buck conv

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS650332
SMD/SMT
VQFN-24
1.5 A
5.5 V
2.5 V
4 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Texas Instruments
Development Kit: TPS650330Q1EVM
Moisture Sensitive: Yes
Operating Supply Voltage: 2.5 V to 5.5 V
Product: Automotive Camera PMIC
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS650332-Q1 Automotive Camera PMICs

Texas Instrument TPS650332-Q1 Automotive Camera Power Management ICs (PMICs) combine one Low-Dropout (LDO) regulator and three step-down converters. The BUCK1 step-down converter has an input voltage range of up to 18.3V for connections to power over coax (PoC). Each converter operates in a forced fixed-frequency PWM mode. The LDO can work with an input voltage range from 2.5V to 5.5V and supply 300mA. The step-down converters and the LDO each have separate voltage inputs, enabling maximum design and sequencing flexibility. The TPS650332-Q1 is available in a 24-pin VQFN package (4mm × 4mm). These ICs are used in surround-view camera modules, E-mirror camera modules, front-view camera modules, and rear-view camera modules.

In Stock: 2.995

Stock:
2.995 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,25 € 3,25 €
2,45 € 24,50 €
2,25 € 56,25 €
Full Reel (Order in multiples of 3000)
2,25 € 6.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.