TPS65033000RGERQ1

Texas Instruments
595-PS65033000RGERQ1
TPS65033000RGERQ1

Mfr.:

Description:
Power Management Specialised - PMIC Automotive 18V 1.5A PMIC with three buck

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.852

Stock:
3.852 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,52 € 2,52 €
1,88 € 18,80 €
1,73 € 43,25 €
1,55 € 155,00 €
1,47 € 367,50 €
1,44 € 720,00 €
1,41 € 1.410,00 €
Full Reel (Order in multiples of 3000)
1,34 € 4.020,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS650330
Automotive
SMD/SMT
VQFN-24
300 mA, 1.2 A, 1.5 A
18.3 V
2.5 V
4 V
- 40 C
+ 125 C
100 uA
Reel
Cut Tape
MouseReel
Application: Automotive Camera Modules
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 2.5 V to 5.5 V, 4 V to 18.3 V
Output Voltage Range: 900 mV to 1.9 V, 1.8 V to 3.3 V, 2.5 V to 4 V
Product: Multi-Channel PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.