TPS65000RTET

Texas Instruments
595-TPS65000RTET
TPS65000RTET

Mfr.:

Description:
Power Management Specialised - PMIC 2.25MHz Step-Down Co nverter A 595-TPS65 A 595-TPS65000RTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,33 € 2,33 €
1,74 € 17,40 €
1,58 € 39,50 €
1,42 € 142,00 €
Full Reel (Order in multiples of 250)
1,34 € 335,00 €
1,32 € 660,00 €
1,25 € 1.250,00 €
1,21 € 3.025,00 €
1,19 € 5.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,82 €
Min:
1

Similar Product

Texas Instruments TPS65000RTER
Texas Instruments
Power Management Specialised - PMIC 2.25MHz Step-Down Co nverter A 595-TPS65 A 595-TPS65000RTET

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65000
Converters
SMD/SMT
WQFN-16
600 mA
6 V
1.6 V
6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Application: C2834x
Brand: Texas Instruments
Development Kit: TPS65000EVM-469
Input Voltage Range: 1.6 V to 6 V
Moisture Sensitive: Yes
Operating Supply Current: 300 mA
Output Voltage Range: 600 mV to 6 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 20,200 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS65000/TPS65001 Power Management ICs

The Texas Instruments TPS65000 and TPS65001 single chip power management ICs each combine a step down converter with two low dropout regulators. The step down converter in these TI power management ICs enters a low power mode at light load for maximum efficiency across the widest possible range of load currents. The step down converter also has Power Good status output that can be used for sequencing. The LDOs are capable of supplying 300mA and can operate with an input voltage range between 1.6V and 6V, allowing them to be supplied from the step down converter or directly from the main battery. The TI TPS65000 power management IC is available in a leadless 16-pin, 3mm x 3mm QFN package. The TI TPS65001 is available in a leadless 20-pin, 3mm x 3mm QFN package. The TPS65001 extends functionality by adding a Supply Voltage Supervisor.