TPS63811YFFR

Texas Instruments
595-TPS63811YFFR
TPS63811YFFR

Mfr.:

Description:
Switching Voltage Regulators 2.5-A high-efficient buck-boost converte

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.763

Stock:
5.763 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,41 € 2,41 €
1,80 € 18,00 €
1,64 € 41,00 €
1,48 € 148,00 €
1,39 € 347,50 €
1,37 € 685,00 €
1,32 € 1.320,00 €
Full Reel (Order in multiples of 3000)
1,25 € 3.750,00 €
1,23 € 7.380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-15
Buck-Boost
1.8 V to 5.2 V
2.5 A
1 Output
2.2 V
5.5 V
15 uA
2.6 MHz
- 40 C
+ 85 C
TPS63811
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.2 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.2 V
Type: High Efficiency
Unit Weight: 3,500 mg
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS63810/TPS63811 2.5A Buck-Boost Converters

Texas Instruments TPS63810/TPS63811 2.5A Buck-Boost Converters are high-efficiency and high-output current devices fully programmable through I2C. Depending on the input voltage, the TPS63810/TPS63811 Converters automatically operate in boost, buck, or in a novel 4-cycle buck-boost mode.