TPS631000DRLR

Texas Instruments
595-TPS631000DRLR
TPS631000DRLR

Mfr.:

Description:
Switching Voltage Regulators 1.5-A output current high-power-density

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
27.975
Expected 6/9/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 130
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,53 € 1,53 €
1,13 € 11,30 €
1,03 € 25,75 €
0,912 € 91,20 €
Full Reel (Order in multiples of 4000)
0,912 € 3.648,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-583-8
Buck-Boost
1.2 V to 5.3 V
1.5 A
1 Output
1.6 V
5.5 V
150 nA
2 MHz
- 40 C
+ 125 C
TPS631000
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS631000EVM
Input Voltage: 1.6 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Type: High Power Density Buck-Boost Converter
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS631000 Buck-Boost Converter

Texas Instruments TPS631000 Buck-Boost Converter is a constant frequency peak current mode control buck-boost converter. The device has a 3A peak current limit (typical) and a 1.6V to 5.5V input voltage range. The TPS631000 provides a power supply solution for system pre-regulators and voltage stabilizers.