TPS62A0568PDRLR

Texas Instruments
595-TPS62A0568PDRLR
TPS62A0568PDRLR

Mfr.:

Description:
Switching Voltage Regulators 2.5V to 5.5V input 1A high-efficiency s

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-563-6
Buck
600 mV to 5.5 V
1 A
1 Output
2.5 V
5.5 V
23 uA
- 40 C
+ 125 C
TPS62A0568
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.5 V to 5.5 V
Operating Supply Current: 23 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Synchronous Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS62A056x Step-Down Buck DC-DC Converters

Texas Instruments TPS62A056x Synchronous Step-Down Buck DC-DC Converters are optimized for high efficiency and a compact design. The devices integrate switches capable of delivering up to 2A of output current. At medium to heavy loads, the devices operate in peak-current mode pulse-width modulation (PWM) with a switching frequency of approximately 2.4MHz. At light load, the devices automatically enter power-saving mode (PSM) to maintain high efficiency over the entire load current range. In a shutdown, current consumption is minimized to extend the application's shelf life. The TPS62A056xA variants of this device family operate in forced PWM across the whole load current range.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,172 € 0,17 €
0,114 € 1,14 €
0,101 € 2,53 €
0,086 € 8,60 €
0,078 € 19,50 €
0,074 € 37,00 €
0,071 € 71,00 €
0,066 € 132,00 €
Full Reel (Order in multiples of 4000)
0,064 € 256,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.