TPS6286A06VBMR

Texas Instruments
595-TPS6286A06VBMR
TPS6286A06VBMR

Mfr.:

Description:
Switching Voltage Regulators 2.4V-to-5.5V input 6 A high-frequency st

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-13
Buck
600 mV to 5.5 V
10 A
1 Output
2.4 V
5.5 V
5.1 uA
1.2 MHz
- 40 C
+ 125 C
TPS6286A06
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS6286A06EVM-050
Input Voltage: 2.4 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.4 V
Type: Synchronous Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS6286Axx/TPS6286Bxx Step-Down Converters

Texas Instruments TPS6286Axx / TPS6286Bxx Step-Down Converters are high-frequency, synchronous, step-down converters that provide an efficient, flexible, and high power-density design. The converters operate in pulse width modulation (PWM) mode at medium to heavy loads and enter power save mode operation automatically at light load to maintain high efficiency over the entire load current range. The devices can also be forced to minimize output voltage ripple in PWM mode operation. Together with the DCS-Control architecture, excellent load transient performance and tight output voltage accuracy are achieved. The Texas Instruments TPS6286Axx / TPS6286Bxx devices feature a Power-Good signal and an adjustable soft-start feature. The devices can operate in 100% mode. The devices incorporate a HICCUP short-circuit protection and a thermal shutdown for fault protection.

In Stock: 7.946

Stock:
7.946 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,20 € 3,20 €
2,42 € 24,20 €
2,22 € 55,50 €
2,00 € 200,00 €
1,90 € 475,00 €
1,87 € 935,00 €
1,82 € 1.820,00 €
Full Reel (Order in multiples of 3000)
1,82 € 5.460,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.