TPS628601EVM-109

Texas Instruments
595-TPS628601EVM-109
TPS628601EVM-109

Mfr.:

Description:
Power Management IC Development Tools

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3.6 V
600 mV to 1 V
TPS628601
TPS628601-109
Brand: Texas Instruments
Output Current: 600 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
9030890100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS62860xEVM-109 Evaluation Modules

Texas Instruments TPS62860xEVM-109 Evaluation Modules facilitate the evaluation of the TPS628x1. The TPS628x1 is a 0.6A Step-Down Converter in a small 0.7mm by 1.4mm package with a 0.35mm pitch. It is a highly efficient and tiny solution for point-of-load (POL) converters in space-constrained applications, such as wearables and smartphones.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,26 € 60,26 €