TPS626751YFDR

Texas Instruments
595-TPS626751YFDR
TPS626751YFDR

Mfr.:

Description:
Switching Voltage Regulators 500mA 6MHz High-Eff SD Cnvtr A 595-TPS62 A 595-TPS626751YFDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
DSBGA-6
- 40 C
+ 85 C
TPS626751
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 17 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS6267x Synchronous Step-Down Converters

Texas Instruments TPS6267x Synchronous Step-Down Converters are high-frequency DC-DC converters optimized for small battery-powered applications. Intended for low-power applications, the TPS6267x supports up to 650mA load current and allows the use of low-cost chip inductor and capacitors. With a wide input voltage range of 2.3V to 4.8V, the device supports applications powered by Li-Ion batteries with extended voltage range. Different fixed voltage output versions are available from 1.05V to 2.1V. The TPS6267x operates at a regulated 6MHz switching frequency and enters the power-save mode operation at light load currents to maintain high efficiency over the entire load current range. The PFM mode extends the battery life by reducing the quiescent current to 17µA (typ.) during light load operation. For noise-sensitive applications, the device has PWM spread spectrum capability providing a lower noise regulated output, as well as low noise at the input. These features, combined with high PSRR and AC load regulation performance, make this device suitable to replace a linear regulator to obtain better power conversion efficiency.

In Stock: 2.731

Stock:
2.731 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2731 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,14 € 1,14 €
0,903 € 9,03 €
0,814 € 20,35 €
0,719 € 71,90 €
0,674 € 168,50 €
0,647 € 323,50 €
0,618 € 618,00 €
Full Reel (Order in multiples of 3000)
0,599 € 1.797,00 €
0,586 € 3.516,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.