TPS62672YFDR

Texas Instruments
595-TPS62672YFDR
TPS62672YFDR

Mfr.:

Description:
Switching Voltage Regulators 500-mA 6-MHz High-E fficiency Step-Down A 595-TPS62672YFDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-6
Buck
1.5 V
500 mA
1 Output
2.3 V
4.8 V
6 MHz
- 40 C
+ 85 C
TPS62672
Reel
Brand: Texas Instruments
Input Voltage: 2.3 V to 4.8 V
Load Regulation: - 0.00045 %/mA
Operating Supply Current: 17 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.3 V
Type: Voltage Converter
Unit Weight: 1,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS6267x Synchronous Step-Down Converters

Texas Instruments TPS6267x Synchronous Step-Down Converters are high-frequency DC-DC converters optimized for small battery-powered applications. Intended for low-power applications, the TPS6267x supports up to 650mA load current and allows the use of low-cost chip inductor and capacitors. With a wide input voltage range of 2.3V to 4.8V, the device supports applications powered by Li-Ion batteries with extended voltage range. Different fixed voltage output versions are available from 1.05V to 2.1V. The TPS6267x operates at a regulated 6MHz switching frequency and enters the power-save mode operation at light load currents to maintain high efficiency over the entire load current range. The PFM mode extends the battery life by reducing the quiescent current to 17µA (typ.) during light load operation. For noise-sensitive applications, the device has PWM spread spectrum capability providing a lower noise regulated output, as well as low noise at the input. These features, combined with high PSRR and AC load regulation performance, make this device suitable to replace a linear regulator to obtain better power conversion efficiency.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,617 € 1.851,00 €
0,61 € 3.660,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,56 €
Min:
1

Similar Product

Texas Instruments TPS62672YFDT
Texas Instruments
Switching Voltage Regulators 500-mA 6-MHz High-E fficiency Step-Down A 595-TPS62672YFDR