TPS62221DDCR

Texas Instruments
595-TPS62221DDCR
TPS62221DDCR

Mfr.:

Description:
Switching Voltage Regulators 1.5V Out 400mA Step- Down Converter A 59 A 595-TPS62221DDCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.567

Stock:
2.567 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2567 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,38 € 1,38 €
1,01 € 10,10 €
0,912 € 22,80 €
0,813 € 81,30 €
0,763 € 190,75 €
0,734 € 367,00 €
0,725 € 725,00 €
Full Reel (Order in multiples of 3000)
0,679 € 2.037,00 €
0,664 € 3.984,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,48 €
Min:
1

Similar Product

Texas Instruments TPS62221DDCT
Texas Instruments
Switching Voltage Regulators 1.5V Out 400mA Step- Down Converter A 59 A 595-TPS62221DDCR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-5
Buck
1.5 V
400 mA
1 Output
2.5 V
6 V
1.25 MHz
- 40 C
+ 85 C
TPS62221
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS62221EVM-014
Input Voltage: 2.5 V to 6 V
Operating Supply Current: 15 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Buck Regulator
Unit Weight: 6,300 mg
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
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.