TPS62095RGTRG4

Texas Instruments
595-TPS62095RGTRG4
TPS62095RGTRG4

Mfr.:

Description:
Switching Voltage Regulators 4A Synchronous Step Down Converter with

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-16
TPS62095
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
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
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS62095 Step Down Converters

Texas Instruments TPS62095 Step-Down Converters are high-frequency synchronous converters. These converters are optimized for small solution size and high efficiency and are suitable for battery powered applications. The TPS62095 converters maximize efficiency by operating in PWM mode and automatically enter Power Save Mode operation at light load currents. These converters allow voltage tracking to other voltage rails and tolerate output capacitors up to 150µF. The TPS62095 converters achieve excellent load transient performance and accurate output voltage regulation by using DCS-Control™ topology.
Learn more

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,27 € 3.810,00 €