TPS61299YBHR

Texas Instruments
595-TPS61299YBHR
TPS61299YBHR

Mfr.:

Description:
Switching Voltage Regulators 95-nA low IQ 5.5-V b oost converter with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.068

Stock:
12.068 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,51 € 2,51 €
1,88 € 18,80 €
1,72 € 43,00 €
1,55 € 155,00 €
1,46 € 365,00 €
1,44 € 720,00 €
1,37 € 1.370,00 €
1,32 € 3.300,00 €
Full Reel (Order in multiples of 6000)
1,32 € 7.920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-6
Boost
1.8 V to 5.5 V
200 mA
1 Output
500 mV
5.5 V
500 pA
1 MHz to 3 MHz
- 40 C
+ 125 C
TPS61299
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS61299EVM-103
Input Voltage: 500 mV to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Type: Boost Converter
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
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS61299/TPS61299-Q1 5.5V Boost Converters

Texas Instruments TPS61299/TPS61299-Q1 5.5V Boost Converters are synchronous boost converters with a 95nA ultra-low quiescent current and average input current limit. These converters provide a power solution for portable equipment with an alkaline and coin cell battery. The TPS61299/TPS61299-Q1 converters deliver high efficiency under light-load conditions to achieve long operation times. The TPS61299-Q1 converters are AEC-Q100 qualified for automotive applications. These converters are used in smart watches, smart bands, and portable medical equipment.