TPS61299QDRLRQ1

Texas Instruments
595-TPS61299QDRLRQ1
TPS61299QDRLRQ1

Mfr.:

Description:
Switching Voltage Regulators FINISH GOODS FOR TPS 61299QDRLRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-563-6
Boost
1.8 V to 5.5 V
500 mA
1 Output
500 mV
5.5 V
95 nA
3 MHz
- 40 C
+ 125 C
TPS61299
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 500 mV to 5.5 V
Operating Supply Current: 1.2 A
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 500 mV
Type: Synchronous Boost Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS61299/TPS61299-Q1 5.5V Boost Converters

Texas Instruments TPS61299/TPS61299-Q1 5.5V Boost Converters are synchronous boost converters with a 95nA ultra-low quiescent current and average input current limit. These converters provide a power solution for portable equipment with an alkaline and coin cell battery. The TPS61299/TPS61299-Q1 converters deliver high efficiency under light-load conditions to achieve long operation times. The TPS61299-Q1 converters are AEC-Q100 qualified for automotive applications. These converters are used in smart watches, smart bands, and portable medical equipment.

In Stock: 1.372

Stock:
1.372 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,80 € 3,80 €
2,88 € 28,80 €
2,65 € 66,25 €
2,40 € 240,00 €
2,28 € 570,00 €
2,27 € 1.135,00 €
2,20 € 2.200,00 €
2,17 € 4.340,00 €
Full Reel (Order in multiples of 4000)
2,04 € 8.160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.