TPS61252DSGR

Texas Instruments
595-TPS61252DSGR
TPS61252DSGR

Mfr.:

Description:
Switching Voltage Regulators 3.5MHz1.5A92% Eff Bo ost Converter A 595 A 595-TPS61252DSGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
Boost
3 V to 6.5 V
1.5 A
1 Output
2.3 V
6 V
165 uA
3.25 MHz
- 40 C
+ 85 C
TPS61252
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS61252EVM-667
Input Voltage: 2.3 V to 6 V
Load Regulation: 0.5 %
Moisture Sensitive: Yes
Operating Supply Current: 30 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 6 V
Type: Voltage Converter
Unit Weight: 11 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 7.299

Stock:
7.299
Can Dispatch Immediately
On Order:
3.000
Expected 8/12/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,74 € 1,74 €
1,28 € 12,80 €
1,17 € 29,25 €
1,04 € 104,00 €
0,98 € 245,00 €
0,946 € 473,00 €
0,912 € 912,00 €
Full Reel (Order in multiples of 3000)
0,869 € 2.607,00 €
0,857 € 5.142,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,04 €
Min:
1

Similar Product

Texas Instruments TPS61252DSGT
Texas Instruments
Switching Voltage Regulators 3.5MHz1.5A92% Eff Bo ost Converter A 595 A 595-TPS61252DSGR