TPS61222DCKR

Texas Instruments
595-TPS61222DCKR
TPS61222DCKR

Mfr.:

Description:
Switching Voltage Regulators Tiny Low Inp Vltg Bo ost Cnvrtr A 595-TP A 595-TPS61222DCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.946

Stock:
13.946 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,785 € 7,85 €
0,711 € 17,78 €
0,629 € 62,90 €
0,59 € 147,50 €
0,566 € 283,00 €
0,542 € 542,00 €
Full Reel (Order in multiples of 3000)
0,533 € 1.599,00 €
0,521 € 3.126,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,27 €
Min:
1

Similar Product

Texas Instruments TPS61222DCKT
Texas Instruments
Switching Voltage Regulators Tiny Low Inp Vltg Bo ost Cnvrtr A 595-TP A 595-TPS61222DCKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SC-70-6
Boost
5 V
400 mA
1 Output
700 mV
5.5 V
1 mA
2 MHz
- 40 C
+ 85 C
TPS61222
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 700 mV to 5.5 V
Load Regulation: 0.5 %
Operating Supply Current: 5 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 700 mV
Type: Voltage Converter
Unit Weight: 28 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.