TPS61121PW

Texas Instruments
595-TPS61121PW
TPS61121PW

Mfr.:

Description:
Switching Voltage Regulators 3.3V Boost Cnvrtr w/ 1.5V 200mA LDO A 59 A 595-TPS610981DSER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSSOP-16
Boost
1.5 V, 3.3 V
1.6 A
2 Output
1.8 V
5.5 V
500 kHz
- 40 C
+ 85 C
TPS61121
Tube
Brand: Texas Instruments
Development Kit: TPS61121EVM-205
Input Voltage: 1.8 V to 5.5 V
Operating Supply Current: 40 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Type: DC/DC Converter
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 360   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,84 € 1.022,40 €
2,75 € 1.485,00 €
2,72 € 2.937,60 €
2,68 € 5.788,80 €
5.400 Quote