TPS56837HEVM

Texas Instruments
595-TPS56837HEVM
TPS56837HEVM

Mfr.:

Description:
Power Management IC Development Tools BSR223A-004 TPS56837 HEVM

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,26 € 60,26 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
16 V to 28 V
15.12 V
TPS56837H
TPS56837H
Brand: Texas Instruments
Output Current: 0 A to 8 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS56837HEVM Buck Converter Evaluation Module

Texas Instruments TPS56837HEVM Buck Converter Evaluation Module (EVM) is designed to help evaluate the TPS56837H. The TPS56837H is a high-efficiency, easy-to-use synchronous buck converter with a wide input voltage range of 4.5V to 28V that supports up to 8A continuous output current at output voltages between 4V and 22V for USB Power Delivery (USB PD) applications. The Texas Instruments TPS56837H operates at Eco-mode to attain high efficiency at light load with fixed 500kHz switching frequencies and three selectable current limits through MODE pin configuration. D-CAP3™ control mode provides an easy-to-design stable regulation with few external components and supports cost-effective ceramic capacitors.