TPS562212DRLR

Texas Instruments
595-TPS562212DRLR
TPS562212DRLR

Mfr.:

Description:
Switching Voltage Regulators 4.2-V to 18-V 2-A 1. 2-MHz synchronous

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.606

Stock:
1.606
Can Dispatch Immediately
On Order:
3.000
Expected 6/24/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,688 € 0,69 €
0,48 € 4,80 €
0,431 € 10,78 €
0,376 € 37,60 €
0,35 € 87,50 €
0,335 € 167,50 €
0,322 € 322,00 €
0,308 € 616,00 €
Full Reel (Order in multiples of 4000)
0,27 € 1.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-583-8
Buck
600 mV to 7 V
2 A
1 Output
4.2 V
18 V
120 uA, 450 uA
1.2 MHz
- 40 C
+ 150 C
TPS562212
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.2 V to 18 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.2 V
Type: Synchronous Buck Converter
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS562212 Synchronous Buck Converter

Texas Instruments TPS562212 Synchronous Buck Converter is a cost-effective and highly flexible synchronous buck converter that provides selectable Eco-mode operation or FCCM (force continuous conduction mode) operation. A selectable power-good indicator or external soft-start is also configurable through the MODE pin. Power sequencing is possible by configuring the Enable pin, power-good indicator, or external soft start. A wide input voltage range of 4.2V to 18V supports many common input rails like 12V and 15V. It supports up to 2A continuous output current at output voltages between 0.6V and 7V.