TPS56121DQPR

Texas Instruments
595-TPS56121DQPR
TPS56121DQPR

Mfr.:

Description:
Switching Voltage Regulators 4.5-14Vinp 15A High Crnt Synch Step-Down A 595-TPS56121DQPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.380

Stock:
3.380 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,28 € 7,28 €
5,63 € 56,30 €
5,23 € 130,75 €
4,77 € 477,00 €
4,66 € 1.165,00 €
Full Reel (Order in multiples of 2500)
3,97 € 9.925,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,86 €
Min:
1

Similar Product

Texas Instruments TPS56121DQPT
Texas Instruments
Switching Voltage Regulators 4.5-14Vinp 15A High Crnt Synch Step-Down A 595-TPS56121DQPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
LSON-22
Buck
600 mV to 12 V
15 A
1 Output
4.5 V
14 V
1 mA
950 MHz
- 40 C
+ 125 C
TPS56121
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 14 V
Moisture Sensitive: Yes
Operating Supply Current: 2.5 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Voltage Converter
Part # Aliases: SN1109022DQPR
Unit Weight: 152,100 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.