TPS560430YFQDBVRQ1

Texas Instruments
595-S560430YFQDBVRQ1
TPS560430YFQDBVRQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive qualified SIMPLE SWITCHER 4-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.890

Stock:
11.890 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,44 € 1,44 €
1,07 € 10,70 €
0,963 € 24,08 €
0,857 € 85,70 €
0,806 € 201,50 €
0,775 € 387,50 €
0,771 € 771,00 €
Full Reel (Order in multiples of 3000)
0,753 € 2.259,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-6
Buck
1 V to 34 V
600 mA
1 Output
4 V
36 V
80 uA
2.1 MHz
- 40 C
+ 125 C
AEC-Q100
TPS560430
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS560430QEVM
Input Voltage: 4 V to 36 V
Load Regulation: Regulated
Operating Supply Current: 3 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tradename: Simple Switcher
Type: Converter
Unit Weight: 32,400 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS560430/TPS560430-Q1 Buck Regulator

Texas Instruments TPS560430/TPS560430-Q1 SIMPLE SWITCHER® Buck Regulator is an easy-to-use synchronous step-down DC-DC converter capable of driving up to 600mA load current. With a wide input range of 4V to 36V, the device is suitable for various industrial and automotive applications for power conditioning from an unregulated source.