TPS546C25VBDR

Texas Instruments
595-TPS546C25VBDR
TPS546C25VBDR

Mfr.:

Description:
Switching Voltage Regulators 4V-to-18V input 35A stackable PMBus sy

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-33
Buck
400 mV to 5.5 V
35 A
1 Output
2.7 V
18 V
10 mA
400 kHz to 2 MHz
- 40 C
+ 125 C
TPS546C25
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS546C25EVM-1PH
Input Voltage: 2.7 V to 18 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Synchronous Converter
Unit Weight: 36 mg
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
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS546C25 4x Stackable Buck Converter

Texas Instruments TPS546C25 4x Stackable Buck Converter is highly integrated, with a D-CAP4 control topology for fast transient response. All programmable parameters on the TPS546C25 can be configured via the PMBus interface and stored in NVM as new default values, minimizing the external component count. Implementing pin-strap options makes it easy to configure primary or secondary operation, stack position, operating mode (DCM or FCCM), overcurrent behavior, feedback type, output voltage, switching frequency, and compensation.

In Stock: 1.785

Stock:
1.785 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,47 € 6,47 €
5,01 € 50,10 €
4,64 € 116,00 €
4,23 € 423,00 €
4,04 € 1.010,00 €
3,92 € 1.960,00 €
3,83 € 3.830,00 €
Full Reel (Order in multiples of 3000)
3,70 € 11.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.